DL1BDG3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL1BDG3

DigiKey Part Number
4008-DL1BDG3-ND
Manufacturer
Manufacturer Product Number
DL1BDG3
Description
BULB GREEN LED STEADY
Customer Reference
Detailed Description
Stack Light Bulb Green LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Bulb
Number of Stacks
1
Lamp Type
LED
Light Color
Green
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
120VAC
Features
-
Termination Style
Wire Leads
Ingress Protection
-
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 289,49000 Kč2 289,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 289,49000 Kč
Unit Price with VAT:2 770,28290 Kč