Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFCC3V

DigiKey Part Number
4008-DFCC3V-ND
Manufacturer
Manufacturer Product Number
DFCC3V
Description
FUSEHOLDER 600V 30AMP 3POLES CC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DFCC3V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Class CC
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
3
Voltage
Orientation
Vertical
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 481,62000 Kč1 481,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 481,62000 Kč
Unit Price with VAT:1 792,76020 Kč