
DFCC2 | |
|---|---|
DigiKey Part Number | 4008-DFCC2-ND |
Manufacturer | |
Manufacturer Product Number | DFCC2 |
Description | FUSEHOLDER 600V 30AMP 2POLES CC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DFCC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | 600V | |
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 292,47000 Kč | 1 292,47 Kč |
| Unit Price without VAT: | 1 292,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 563,88870 Kč |


