



CAD32V7 | |
|---|---|
DigiKey Part Number | 4008-CAD32V7-ND |
Manufacturer | |
Manufacturer Product Number | CAD32V7 |
Description | RELAY GEN PURPOSE 5PST 10A 400V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 5PST-3NO/2NC (3 Form A, 2 Form B) 400VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CAD32V7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 5PST-3NO/2NC (3 Form A, 2 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 690VAC - Max | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 340 VAC | |
Must Release Voltage | 120 VAC | |
Operate Time | 22 ms | |
Release Time | 17 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CB, CCC, CE, CSA, EAC, UKCA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 1 748,72688 Kč | 27 979,63 Kč |
| Unit Price without VAT: | 1 748,72688 Kč |
|---|---|
| Unit Price with VAT: | 2 115,95952 Kč |















