
CA3SK20JD | |
|---|---|
DigiKey Part Number | 4008-CA3SK20JD-ND |
Manufacturer | |
Manufacturer Product Number | CA3SK20JD |
Description | RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 10 A 12VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CA3SK20JD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Must Operate Voltage | 10.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | - | |
Operate Time | 12 ms | |
Release Time | 6 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 347,86000 Kč | 1 347,86 Kč |
| Unit Price without VAT: | 1 347,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 630,91060 Kč |




