Contactor 4PST-NO (4 Form A) 10 A 125VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 4PST-NO (4 Form A) 10 A 125VDC Coil Chassis Mount, DIN Rail

CA3KN40GD

DigiKey Part Number
4008-CA3KN40GD-ND
Manufacturer
Manufacturer Product Number
CA3KN40GD
Description
ELECTROMAGNETIC RELAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 10 A 125VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CA3KN40GD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
10 A
Manufacturer
Schneider Electric
Switching Voltage
690VAC - Max
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 50°C
Part Status
Active
Must Operate Voltage
100 VDC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
12.5 VDC
Coil Voltage
125VDC
Operate Time
40 ms
Contact Form
4PST-NO (4 Form A)
Release Time
10 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 378,55000 Kč1 378,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 378,55000 Kč
Unit Price with VAT:1 668,04550 Kč