CA3KN313BD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3KN313BD3

DigiKey Part Number
4008-CA3KN313BD3-ND
Manufacturer
Manufacturer Product Number
CA3KN313BD3
Description
RELAY SPRING TERMINALS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CA3KN313BD3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Rating (Current)
10 A
Switching Voltage
690VAC - Max
Features
Diode
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 50°C
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Contact Material
-
Operate Time
40 ms
Release Time
15 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 928,39000 Kč1 928,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 928,39000 Kč
Unit Price with VAT:2 333,35190 Kč