
CA3KN22MD | |
|---|---|
DigiKey Part Number | 4008-CA3KN22MD-ND |
Manufacturer | |
Manufacturer Product Number | CA3KN22MD |
Description | K CONTROL RELAY 2NO 2NC 220VDC C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 220VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CA3KN22MD Models |
Category | Contact Rating (Current) 10 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Must Operate Voltage 176 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 22 VDC |
Coil Voltage 220VDC | Operate Time 10 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Release Time 40 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 592,32000 Kč | 1 592,32 Kč |
| Unit Price without VAT: | 1 592,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 926,70720 Kč |







