CA2SKE20P7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 1 233,21000 Kč
Datasheet
Contactor DPST-NO (2 Form A) 10 A 230VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA2SKE20P7

DigiKey Part Number
4008-CA2SKE20P7-ND
Manufacturer
Manufacturer Product Number
CA2SKE20P7
Description
ALTERNATING RELAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 10 A 230VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CA2SKE20P7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
230VAC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
10 A
Switching Voltage
690VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 50°C
Must Operate Voltage
195.5 VAC
Must Release Voltage
46 VAC
Contact Material
-
Operate Time
14 ms
Release Time
8 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 384,04000 Kč3 384,04 Kč
Manufacturers Standard Package
Unit Price without VAT:3 384,04000 Kč
Unit Price with VAT:4 094,68840 Kč