Contactor DPST-NO/NC (1 Form A, 1 Form B) 10 A 277VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA2SK11UE7

DigiKey Part Number
4008-CA2SK11UE7-ND
Manufacturer
Manufacturer Product Number
CA2SK11UE7
Description
MINICONTACTOR 27MM 1NO+1NC 277V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO/NC (1 Form A, 1 Form B) 10 A 277VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CA2SK11UE7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
277VAC
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
10 A
Switching Voltage
690VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 50°C
Must Operate Voltage
235.45 VAC
Must Release Voltage
55.4 VAC
Contact Material
-
Operate Time
16 ms
Release Time
10 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 849,50000 Kč1 849,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 849,50000 Kč
Unit Price with VAT:2 237,89500 Kč