
CA2KN40G7 | |
|---|---|
DigiKey Part Number | 4008-CA2KN40G7-ND |
Manufacturer | |
Manufacturer Product Number | CA2KN40G7 |
Description | ELECTROMAGNETIC RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 10 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CA2KN40G7 Models |
Category | Contact Rating (Current) 10 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Must Operate Voltage 96 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 24 VAC |
Coil Voltage 120VAC | Operate Time 20 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 20 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,97000 Kč | 993,97 Kč |
| Unit Price without VAT: | 993,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 202,70370 Kč |








