
BV4T050J | |
|---|---|
DigiKey Part Number | 4008-BV4T050J-ND |
Manufacturer | |
Manufacturer Product Number | BV4T050J |
Description | MOTOR CIRCUIT PROTECTOR 600Y/347 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 50A 600 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | BV4T050J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 499,00000 Kč | 10 499,00 Kč |
| Unit Price without VAT: | 10 499,00000 Kč |
|---|---|
| Unit Price with VAT: | 12 703,79000 Kč |






