
BSH1404P31F2P | |
|---|---|
DigiKey Part Number | 4008-BSH1404P31F2P-ND |
Manufacturer | |
Manufacturer Product Number | BSH1404P31F2P |
Description | MOTOR 140 IP65 KEYED INC BRK ANG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 4000 RPM 5kW 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 480VAC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 2691 / 19000 | |
Power - Rated | 5kW | |
Encoder Type | - | |
Size / Dimension | Square - 5.512" x 5.512" (140.00mm x 140.00mm) | |
Diameter - Shaft | 0.945" (24.00mm) | |
Length - Shaft and Bearing | 1.969" (50.00mm) | |
Mounting Hole Spacing | 5.118" (130.00mm) | |
Termination Style | Connector | |
Features | Brake, Key | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117 324,23000 Kč | 117 324,23 Kč |
| Unit Price without VAT: | 117 324,23000 Kč |
|---|---|
| Unit Price with VAT: | 141 962,31830 Kč |


















