AC Motor Servomotor 4000 RPM 5kW 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH1404P02F2P

DigiKey Part Number
4008-BSH1404P02F2P-ND
Manufacturer
Manufacturer Product Number
BSH1404P02F2P
Description
MOTOR 140 IP40 SMOOTH ABS BRK AN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 4000 RPM 5kW 480VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
480VAC
RPM
4000 RPM
Torque - Rated (oz-in / mNm)
2691 / 19000
Power - Rated
5kW
Encoder Type
-
Size / Dimension
Square - 5.510" x 5.510" (139.95mm x 139.95mm)
Diameter - Shaft
0.940" (23.88mm)
Length - Shaft and Bearing
1.970" (50.04mm)
Mounting Hole Spacing
5.120" (130.05mm)
Termination Style
Connector
Features
Brake, Key
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
183 342,74000 Kč83 342,74 Kč
Manufacturers Standard Package
Unit Price without VAT:83 342,74000 Kč
Unit Price with VAT:100 844,71540 Kč