


BSH0553T02F1A | |
|---|---|
DigiKey Part Number | 4008-BSH0553T02F1A-ND |
Manufacturer | |
Manufacturer Product Number | BSH0553T02F1A |
Description | BSH MOTOR IEC 55MM 1,3 NM WO KEY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | BSH0553T02F1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 421,28000 Kč | 18 421,28 Kč |
| Unit Price without VAT: | 18 421,28000 Kč |
|---|---|
| Unit Price with VAT: | 22 289,74880 Kč |










