
BMI1003P37F | |
|---|---|
DigiKey Part Number | 4008-BMI1003P37F-ND |
Manufacturer | |
Manufacturer Product Number | BMI1003P37F |
Description | MOT 3P 100MM IP65 2,2KW KEY ENC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 6000 RPM 2.1kW Absolute 208 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMI1003P37F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 208 ~ 480VAC | |
RPM | 6000 RPM | |
Torque - Rated (oz-in / mNm) | 1020 / 7200 | |
Power - Rated | 2.1kW | |
Encoder Type | Absolute | |
Size / Dimension | Square - 3.937" x 3.937" (100.00mm x 100.00mm) | |
Diameter - Shaft | 0.750" (19.05mm) | |
Length - Shaft and Bearing | 1.570" (39.88mm) | |
Mounting Hole Spacing | 3.740" (95.00mm) | |
Termination Style | Connector | |
Features | Brake, Key | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103 799,23000 Kč | 103 799,23 Kč |
| Unit Price without VAT: | 103 799,23000 Kč |
|---|---|
| Unit Price with VAT: | 125 597,06830 Kč |











