BMH1902P32A2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMH1902P21A2A

DigiKey Part Number
4008-BMH1902P21A2A-ND
Manufacturer
Manufacturer Product Number
BMH1902P21A2A
Description
MOTOR 190MM IP65 NOKEY ENC SINGL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 4000 RPM 6.07kW 480VAC
Datasheet
 Datasheet
EDA/CAD Models
BMH1902P21A2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
480VAC
RPM
4000 RPM
Torque - Rated (oz-in / mNm)
4106.7 / 29000
Power - Rated
6.07kW
Encoder Type
-
Size / Dimension
Square - 7.480" x 7.480" (190.00mm x 190.00mm)
Diameter - Shaft
1.500" (38.10mm)
Length - Shaft and Bearing
3.150" (80.00mm)
Mounting Hole Spacing
7.087" (180.00mm)
Termination Style
Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
185 417,16000 Kč85 417,16 Kč
Manufacturers Standard Package
Unit Price without VAT:85 417,16000 Kč
Unit Price with VAT:103 354,76360 Kč