
BMH1901P31A2A | |
|---|---|
DigiKey Part Number | 4008-BMH1901P31A2A-ND |
Manufacturer | |
Manufacturer Product Number | BMH1901P31A2A |
Description | MOTOR 190MM IP65 KEY ENC SINGLE1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 4000 RPM 5.18kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH1901P31A2A Models |
Category | Torque - Rated (oz-in / mNm) 2605.6 / 18400 |
Manufacturer Schneider Electric | Power - Rated 5.18kW |
Series | Size / Dimension Square - 7.480" x 7.480" (190.00mm x 190.00mm) |
Packaging Box | Diameter - Shaft 1.500" (38.10mm) |
Part Status Active | Length - Shaft and Bearing 3.150" (80.00mm) |
Type AC Motor | Mounting Hole Spacing 7.087" (180.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 480VAC | Features Key |
RPM 4000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87 796,44000 Kč | 87 796,44 Kč |
| Unit Price without VAT: | 87 796,44000 Kč |
|---|---|
| Unit Price with VAT: | 106 233,69240 Kč |









