AC Motor Servomotor 8000 RPM 700W 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMH0701P32F2A

DigiKey Part Number
4008-BMH0701P32F2A-ND
Manufacturer
Manufacturer Product Number
BMH0701P32F2A
Description
MOTOR 70MM IP65 KEY ENC MULTI128
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 8000 RPM 700W 480VAC
Datasheet
 Datasheet
EDA/CAD Models
BMH0701P32F2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
480VAC
RPM
8000 RPM
Torque - Rated (oz-in / mNm)
184 / 1,300
Power - Rated
700W
Encoder Type
-
Size / Dimension
Square - 2.760" x 2.760" (70.10mm x 70.10mm)
Diameter - Shaft
0.430" (10.92mm)
Length - Shaft and Bearing
0.910" (23.11mm)
Mounting Hole Spacing
2.360" (59.94mm)
Termination Style
Connector
Features
Brake, Key
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
134 763,24000 Kč34 763,24 Kč
Manufacturers Standard Package
Unit Price without VAT:34 763,24000 Kč
Unit Price with VAT:42 063,52040 Kč