
BDL46110LU | |
|---|---|
DigiKey Part Number | 4008-BDL46110LU-ND |
Manufacturer | |
Manufacturer Product Number | BDL46110LU |
Description | MOLDED CASE CIRCUIT BRKR 600Y/34 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 110A 240 V AC 500 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | BDL46110LU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 110A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Toggle | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73 829,18000 Kč | 73 829,18 Kč |
| Unit Price without VAT: | 73 829,18000 Kč |
|---|---|
| Unit Price with VAT: | 89 333,30780 Kč |









