


BDL36050LV | |
|---|---|
DigiKey Part Number | 4008-BDL36050LV-ND |
Manufacturer | |
Manufacturer Product Number | BDL36050LV |
Description | MOLDED CASE CIRCUIT BREAKER 480V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 525 V AC 250 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BDL36050LV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 525 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, EN 60947-2, EN 60947-5-1, IEC 60947-2, IEC 60947-5-1, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 887,82000 Kč | 22 887,82 Kč |
| Unit Price without VAT: | 22 887,82000 Kč |
|---|---|
| Unit Price with VAT: | 27 694,26220 Kč |




