Circuit Breaker Thermal Magnetic 100A 600 V AC DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 100A 600 V AC DC Toggle DIN Rail
BDL26100
BDL26100

BDL26100

DigiKey Part Number
4008-BDL26100-ND
Manufacturer
Manufacturer Product Number
BDL26100
Description
MOLDED CASE CIRCUIT BRKR 600Y/34
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 100A 600 V AC DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
BDL26100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
100A
Voltage Rating - AC
600 V
Actuator Type
Toggle
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 231,11000 Kč15 231,11 Kč
Manufacturers Standard Package
Unit Price without VAT:15 231,11000 Kč
Unit Price with VAT:18 429,64310 Kč