
BCH2MR4512CF6C | |
|---|---|
DigiKey Part Number | 4008-BCH2MR4512CF6C-ND |
Manufacturer | |
Manufacturer Product Number | BCH2MR4512CF6C |
Description | 180MM, 4.5KW, IP65, WO KEY, BRK, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 4.5kW Absolute 220VAC |
Datasheet | Datasheet |
EDA/CAD Models | BCH2MR4512CF6C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 220VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 4057 / 28650 | |
Power - Rated | 4.5kW | |
Encoder Type | Absolute | |
Size / Dimension | Square - 7.087" x 7.087" (180.00mm x 180.00mm) | |
Diameter - Shaft | 1.378" (35.00mm) | |
Length - Shaft and Bearing | 3.110" (79.00mm) | |
Mounting Hole Spacing | 4.500" (114.30mm) | |
Termination Style | Connector | |
Features | Brake, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136 246,36000 Kč | 136 246,36 Kč |
| Unit Price without VAT: | 136 246,36000 Kč |
|---|---|
| Unit Price with VAT: | 164 858,09560 Kč |













