
BCH2MM0811CA6C | |
|---|---|
DigiKey Part Number | 4008-BCH2MM0811CA6C-ND |
Manufacturer | |
Manufacturer Product Number | BCH2MM0811CA6C |
Description | 130MM, 850W, IP54, W/ KEY, MIL C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 850W Absolute 220VAC |
Datasheet | Datasheet |
EDA/CAD Models | BCH2MM0811CA6C Models |
Category | Power - Rated 850W |
Manufacturer Schneider Electric | Encoder Type Absolute |
Series | Size / Dimension Square - 5.120" x 5.120" (130.05mm x 130.05mm) |
Packaging Box | Diameter - Shaft 0.870" (22.10mm) |
Part Status Active | Length - Shaft and Bearing 2.170" (55.12mm) |
Type AC Motor | Mounting Hole Spacing 4.330" (109.98mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 220VAC | Features Key |
RPM 3000 RPM | Operating Temperature -20°C ~ 40°C |
Torque - Rated (oz-in / mNm) 763.3 / 5390 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 318,02000 Kč | 48 318,02 Kč |
| Unit Price without VAT: | 48 318,02000 Kč |
|---|---|
| Unit Price with VAT: | 58 464,80420 Kč |













