
BCH2MB0132CA5C | |
|---|---|
DigiKey Part Number | 4008-BCH2MB0132CA5C-ND |
Manufacturer | |
Manufacturer Product Number | BCH2MB0132CA5C |
Description | 40MM, 100W, IP65, WO KEY, LEADS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 5000 RPM 100W Absolute 220VAC |
Datasheet | Datasheet |
EDA/CAD Models | BCH2MB0132CA5C Models |
Category | Power - Rated 100W |
Manufacturer Schneider Electric | Encoder Type Absolute |
Series | Size / Dimension Square - 1.570" x 1.570" (39.88mm x 39.88mm) |
Packaging Box | Diameter - Shaft 0.315" (8.00mm) |
Part Status Active | Length - Shaft and Bearing 0.980" (24.89mm) |
Type AC Motor | Mounting Hole Spacing 1.180" (29.97mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 220VAC | Features Oil Seal |
RPM 5000 RPM | Operating Temperature -20°C ~ 40°C |
Torque - Rated (oz-in / mNm) 45 / 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 242,89000 Kč | 26 242,89 Kč |
| Unit Price without VAT: | 26 242,89000 Kč |
|---|---|
| Unit Price with VAT: | 31 753,89690 Kč |










