
BCH2LH1032CA6C | |
|---|---|
DigiKey Part Number | 4008-BCH2LH1032CA6C-ND |
Manufacturer | |
Manufacturer Product Number | BCH2LH1032CA6C |
Description | 100MM, 1KW, IP65, WO KEY, MIL CO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 5000 RPM 1kW Absolute 220VAC |
Datasheet | Datasheet |
EDA/CAD Models | BCH2LH1032CA6C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 220VAC | |
RPM | 5000 RPM | |
Torque - Rated (oz-in / mNm) | 450.3 / 3180 | |
Power - Rated | 1kW | |
Encoder Type | Absolute | |
Size / Dimension | Square - 3.937" x 3.937" (100.00mm x 100.00mm) | |
Diameter - Shaft | 0.870" (22.10mm) | |
Length - Shaft and Bearing | 1.772" (45.00mm) | |
Mounting Hole Spacing | 3.740" (95.00mm) | |
Termination Style | Connector | |
Features | Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 40°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 875,36000 Kč | 43 875,36 Kč |
| Unit Price without VAT: | 43 875,36000 Kč |
|---|---|
| Unit Price with VAT: | 53 089,18560 Kč |













