
BCH2HF0733CA5C | |
|---|---|
DigiKey Part Number | 4008-BCH2HF0733CA5C-ND |
Manufacturer | |
Manufacturer Product Number | BCH2HF0733CA5C |
Description | 80MM, 750W, IP65, W/ KEY, LEADS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 5000 RPM 750W Absolute 220VAC |
Datasheet | Datasheet |
EDA/CAD Models | BCH2HF0733CA5C Models |
Category | Power - Rated 750W |
Manufacturer Schneider Electric | Encoder Type Absolute |
Series | Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm) |
Packaging Box | Diameter - Shaft 0.748" (19.00mm) |
Part Status Active | Length - Shaft and Bearing 1.378" (35.00mm) |
Type AC Motor | Mounting Hole Spacing 2.756" (70.00mm) |
Function Servomotor | Termination Style Cable with Connector |
Voltage - Rated 220VAC | Features Key, Oil Seal |
RPM 5000 RPM | Operating Temperature -20°C ~ 40°C |
Torque - Rated (oz-in / mNm) 338.5 / 2390 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 929,12000 Kč | 20 929,12 Kč |
| Unit Price without VAT: | 20 929,12000 Kč |
|---|---|
| Unit Price with VAT: | 25 324,23520 Kč |









