
ATV930U55N4ZU | |
|---|---|
DigiKey Part Number | 4008-ATV930U55N4ZU-ND |
Manufacturer | |
Manufacturer Product Number | ATV930U55N4ZU |
Description | ATV930 IP00 460V 7.5 HPW/O KEYPA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 480V 12.7A 5500 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV930U55N4ZU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 480V | |
Current - Output | 12.7A | |
Wattage - Load | 5500 W | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | CAN, EtherCAT, EtherNet/IP, Modbus TCP, RS-485, Serial | |
Features | - | |
Operating Temperature | -15°C ~ 60°C | |
Ingress Protection | IP21 | |
Approval Agency | CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45 532,90000 Kč | 45 532,90 Kč |
| Unit Price without VAT: | 45 532,90000 Kč |
|---|---|
| Unit Price with VAT: | 55 094,80900 Kč |

