
ATV930D18N4 | |
|---|---|
DigiKey Part Number | 4008-ATV930D18N4-ND |
Manufacturer | |
Manufacturer Product Number | ATV930D18N4 |
Description | ATV930 TYPE1 460V 25 HP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 480V 39.2A 18500 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV930D18N4 Models |
Category | Current - Output 39.2A |
Manufacturer Schneider Electric | Wattage - Load 18500 W |
Series | Voltage - Supply 380 ~ 480VAC |
Packaging Box | Interface CAN, EtherCAT, EtherNet/IP, Modbus TCP, RS-485, Serial |
Part Status Active | Operating Temperature -15°C ~ 60°C |
Mounting Type Chassis Mount | Ingress Protection IP21 |
Number of Motors 1 | Approval Agency CE, CSA, TUV, UL |
Voltage - Load 480V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106 959,31000 Kč | 106 959,31 Kč |
| Unit Price without VAT: | 106 959,31000 Kč |
|---|---|
| Unit Price with VAT: | 129 420,76510 Kč |














