Variable Frequency Drive 480V 23.5A 11000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV930D11N4ZU

DigiKey Part Number
4008-ATV930D11N4ZU-ND
Manufacturer
Manufacturer Product Number
ATV930D11N4ZU
Description
ATV930 IP00 460V 15 HPW/O KEYPAD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 480V 23.5A 11000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV930D11N4ZU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
480V
Current - Output
23.5A
Wattage - Load
11000 W
Voltage - Supply
380 ~ 480VAC
Interface
CAN, EtherCAT, EtherNet/IP, Modbus TCP, RS-485, Serial
Features
-
Operating Temperature
-15°C ~ 60°C
Ingress Protection
IP21
Approval Agency
CE, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
163 026,55000 Kč63 026,55 Kč
Manufacturers Standard Package
Unit Price without VAT:63 026,55000 Kč
Unit Price with VAT:76 262,12550 Kč