Variable Frequency Drive 500 ~ 690V 34A 30000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV630D30Y6

DigiKey Part Number
4008-ATV630D30Y6-ND
Manufacturer
Manufacturer Product Number
ATV630D30Y6
Description
VARIABLE SPEED DRIVE, ALTIVAR PR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 500 ~ 690V 34A 30000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV630D30Y6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
500 ~ 690V
Current - Output
34A
Wattage - Load
30000 W
Voltage - Supply
500 ~ 690VAC
Interface
Ethernet, Modbus Serial, Modbus TCP, RS-485
Features
-
Operating Temperature
-15°C ~ 60°C
Ingress Protection
IP00, IP20
Approval Agency
CE, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1151 472,22000 Kč151 472,22 Kč
Manufacturers Standard Package
Unit Price without VAT:151 472,22000 Kč
Unit Price with VAT:183 281,38620 Kč