ATV630D22N4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATV630D22N4
ATV630D15N4
ATV630D15N4

ATV630D22N4

DigiKey Part Number
4008-ATV630D22N4-ND
Manufacturer
Manufacturer Product Number
ATV630D22N4
Description
VARIABLE SPEED DRIVE, ALTIVAR PR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 480V 46.3A 22000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV630D22N4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 480V
Current - Output
46.3A
Wattage - Load
22000 W
Voltage - Supply
380 ~ 480VAC
Interface
Ethernet, Modbus Serial, Modbus TCP, RS-485
Features
-
Operating Temperature
-15°C ~ 60°C
Ingress Protection
IP21
Approval Agency
ATEX, CE, CSA, DNV-GL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1120 704,91000 Kč120 704,91 Kč
Manufacturers Standard Package
Unit Price without VAT:120 704,91000 Kč
Unit Price with VAT:146 052,94110 Kč