


ATV340U55N4S | |
|---|---|
DigiKey Part Number | 4008-ATV340U55N4S-ND |
Manufacturer | |
Manufacturer Product Number | ATV340U55N4S |
Description | ATV340 SERCOS III IP20 -7.5HP HD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 480V 12.7A 7500 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV340U55N4S Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 380 ~ 480V |
Series | Current - Output 12.7A |
Packaging Box | Wattage - Load 7500 W |
Part Status Active | Interface CAN, RS-485 |
Mounting Type Chassis Mount | Operating Temperature -15°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 644,24000 Kč | 40 644,24 Kč |
| Unit Price without VAT: | 40 644,24000 Kč |
|---|---|
| Unit Price with VAT: | 49 179,53040 Kč |















