Variable Frequency Drive 380 ~ 480V 9.3A 5500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 380 ~ 480V 9.3A 5500 W Chassis Mount
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV340U40N4E

DigiKey Part Number
4008-ATV340U40N4E-ND
Manufacturer
Manufacturer Product Number
ATV340U40N4E
Description
ATV340 ENET DR IP20 -5HP HD/7.5H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 480V 9.3A 5500 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV340U40N4E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 480V
Current - Output
9.3A
Wattage - Load
5500 W
Voltage - Supply
-
Interface
CAN, RS-485
Features
-
Operating Temperature
-15°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
130 531,93000 Kč30 531,93 Kč
Manufacturers Standard Package
Unit Price without VAT:30 531,93000 Kč
Unit Price with VAT:36 943,63530 Kč