Variable Frequency Drive 380 ~ 480V 5.6A 1500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 380 ~ 480V 5.6A 1500 W Chassis Mount
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV340U15N4E

DigiKey Part Number
4008-ATV340U15N4E-ND
Manufacturer
Manufacturer Product Number
ATV340U15N4E
Description
VARIABLE SPEED DRIVE, ALTIVAR MA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 480V 5.6A 1500 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV340U15N4E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 480V
Current - Output
5.6A
Wattage - Load
1500 W
Voltage - Supply
-
Interface
EtherCat, RS-485
Features
-
Operating Temperature
-15°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
124 232,11000 Kč24 232,11 Kč
Manufacturers Standard Package
Unit Price without VAT:24 232,11000 Kč
Unit Price with VAT:29 320,85310 Kč