


ATV340U07N4S | |
|---|---|
DigiKey Part Number | 4008-ATV340U07N4S-ND |
Manufacturer | |
Manufacturer Product Number | ATV340U07N4S |
Description | ATV340 SERCOS III IP20-1HP HD/1. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 480V 2.2A 1.1 kW Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV340U07N4S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 380 ~ 480V | |
Current - Output | 2.2A | |
Wattage - Load | 1.1 kW | |
Voltage - Supply | - | |
Interface | CAN, RS-485 | |
Features | - | |
Operating Temperature | -15°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 297,85000 Kč | 21 297,85 Kč |
| Unit Price without VAT: | 21 297,85000 Kč |
|---|---|
| Unit Price with VAT: | 25 770,39850 Kč |















