


ATV340D22N4E | |
|---|---|
DigiKey Part Number | 4008-ATV340D22N4E-ND |
Manufacturer | |
Manufacturer Product Number | ATV340D22N4E |
Description | ATV340 ENET DR IP20 -30HP HD/40H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 480V 46A 30000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV340D22N4E Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 380 ~ 480V |
Series | Current - Output 46A |
Packaging Box | Wattage - Load 30000 W |
Part Status Active | Interface CAN, RS-485 |
Mounting Type Chassis Mount | Operating Temperature -15°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131 463,90000 Kč | 131 463,90 Kč |
| Unit Price without VAT: | 131 463,90000 Kč |
|---|---|
| Unit Price with VAT: | 159 071,31900 Kč |















