
ATV320U75M3C412 | |
|---|---|
DigiKey Part Number | 4008-ATV320U75M3C412-ND |
Manufacturer | |
Manufacturer Product Number | ATV320U75M3C412 |
Description | ALTIVAR SOLAR DRIVE ATV320, 10HP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 240V 33A 7500 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV320U75M3C412 Models |
Category | Current - Output 33A |
Manufacturer Schneider Electric | Wattage - Load 7500 W |
Series | Voltage - Supply 200 ~ 240VAC |
Packaging Box | Interface CAN, EtherNet/IP, Modbus TCP, Serial |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Mounting Type Chassis Mount | Ingress Protection IP20 |
Number of Motors 1 | Approval Agency CE, RCM, UKCA, UR |
Voltage - Load 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 225,81000 Kč | 27 225,81 Kč |
| Unit Price without VAT: | 27 225,81000 Kč |
|---|---|
| Unit Price with VAT: | 32 943,23010 Kč |






