ATV320U30N4W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATV320U30N4W
Altivar 320 Variable Frequency Drive
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV320U30N4W

DigiKey Part Number
4008-ATV320U30N4W-ND
Manufacturer
Manufacturer Product Number
ATV320U30N4W
Description
ATV320 IP66 TYPE 12-3KW 400/480V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 500V 7.1A 3000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV320U30N4W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 500V
Current - Output
7.1A
Wattage - Load
3000 W
Voltage - Supply
-
Interface
CAN
Features
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
130 312,42000 Kč30 312,42 Kč
Manufacturers Standard Package
Unit Price without VAT:30 312,42000 Kč
Unit Price with VAT:36 678,02820 Kč