Variable Frequency Drive 500V 4.1A 1500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV320U15N4C412

DigiKey Part Number
4008-ATV320U15N4C412-ND
Manufacturer
Manufacturer Product Number
ATV320U15N4C412
Description
ALTIVAR SOLAR DRIVE ATV320, 2HP,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 500V 4.1A 1500 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV320U15N4C412 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
500V
Current - Output
4.1A
Wattage - Load
1500 W
Voltage - Supply
380 ~ 500VAC
Interface
CAN, EtherNet/IP, Modbus TCP, Serial
Features
-
Operating Temperature
-10°C ~ 60°C
Ingress Protection
IP20
Approval Agency
CE, RCM, UKCA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 748,50000 Kč15 748,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15 748,50000 Kč
Unit Price with VAT:19 055,68500 Kč