



ATV320U11M2W | |
|---|---|
DigiKey Part Number | 4008-ATV320U11M2W-ND |
Manufacturer | |
Manufacturer Product Number | ATV320U11M2W |
Description | ATV320 IP66 TYPE 12-1.5HP 200/24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 200 ~ 240V 6.9A 1.1 kW Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV320U11M2W Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 200 ~ 240V |
Series | Current - Output 6.9A |
Packaging Box | Wattage - Load 1.1 kW |
Part Status Active | Interface CAN |
Mounting Type Chassis Mount | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 466,04000 Kč | 16 466,04 Kč |
| Unit Price without VAT: | 16 466,04000 Kč |
|---|---|
| Unit Price with VAT: | 19 923,90840 Kč |
















