Variable Frequency Drive 240V 6.9A 1.1 kW Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV320U11M2C412

DigiKey Part Number
4008-ATV320U11M2C412-ND
Manufacturer
Manufacturer Product Number
ATV320U11M2C412
Description
ALTIVAR SOLAR DRIVE ATV320, 1.5H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 240V 6.9A 1.1 kW Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV320U11M2C412 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
6.9A
Manufacturer
Schneider Electric
Wattage - Load
1.1 kW
Series
Voltage - Supply
200 ~ 240VAC
Packaging
Box
Interface
CAN, EtherNet/IP, Modbus TCP, Serial
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Mounting Type
Chassis Mount
Ingress Protection
IP20
Number of Motors
1
Approval Agency
CE, RCM, UKCA, UR
Voltage - Load
240V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 708,69000 Kč11 708,69 Kč
Manufacturers Standard Package
Unit Price without VAT:11 708,69000 Kč
Unit Price with VAT:14 167,51490 Kč