



ATV320U07N4WS | |
|---|---|
DigiKey Part Number | 4008-ATV320U07N4WS-ND |
Manufacturer | |
Manufacturer Product Number | ATV320U07N4WS |
Description | ATV320 IP65 TYPE 12 WVARIO1HP 48 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 500V 2.3A 750 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV320U07N4WS Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 380 ~ 500V |
Series | Current - Output 2.3A |
Packaging Box | Wattage - Load 750 W |
Part Status Active | Interface CAN |
Mounting Type Chassis Mount | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 845,89000 Kč | 19 845,89 Kč |
| Unit Price without VAT: | 19 845,89000 Kč |
|---|---|
| Unit Price with VAT: | 24 013,52690 Kč |















