Variable Frequency Drive 380 ~ 500V 2.3A 110000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 380 ~ 500V 2.3A 110000 W Chassis Mount
Altivar 320 Variable Frequency Drive
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV320U07N4W

DigiKey Part Number
4008-ATV320U07N4W-ND
Manufacturer
Manufacturer Product Number
ATV320U07N4W
Description
VARIABLE SPEED DRIVE, ALTIVAR MA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 500V 2.3A 110000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV320U07N4W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Schneider Electric
Voltage - Load
380 ~ 500V
Series
Current - Output
2.3A
Packaging
Box
Wattage - Load
110000 W
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 210,81000 Kč18 210,81 Kč
Manufacturers Standard Package
Unit Price without VAT:18 210,81000 Kč
Unit Price with VAT:22 035,08010 Kč