



ATV320U07N4C | |
|---|---|
DigiKey Part Number | 4008-ATV320U07N4C-ND |
Manufacturer | |
Manufacturer Product Number | ATV320U07N4C |
Description | VARIABLE SPEED DRIVE, ALTIVAR MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 500V 2.3A 750 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV320U07N4C Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 380 ~ 500V |
Series | Current - Output 2.3A |
Packaging Box | Wattage - Load 750 W |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 135,38000 Kč | 11 135,38 Kč |
| Unit Price without VAT: | 11 135,38000 Kč |
|---|---|
| Unit Price with VAT: | 13 473,80980 Kč |
















