Variable Frequency Drive 200 ~ 240V 4.8A 750 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 200 ~ 240V 4.8A 750 W Chassis Mount
Altivar 320 Variable Frequency Drive
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV320U07M2C

DigiKey Part Number
4008-ATV320U07M2C-ND
Manufacturer
Manufacturer Product Number
ATV320U07M2C
Description
VARIABLE SPEED DRIVE, ALTIVAR MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 200 ~ 240V 4.8A 750 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV320U07M2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Schneider Electric
Voltage - Load
200 ~ 240V
Series
Current - Output
4.8A
Packaging
Box
Wattage - Load
750 W
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 023,13000 Kč9 023,13 Kč
Manufacturers Standard Package
Unit Price without VAT:9 023,13000 Kč
Unit Price with VAT:10 917,98730 Kč