



ATV320U02M2B | |
|---|---|
DigiKey Part Number | 4008-ATV320U02M2B-ND |
Manufacturer | |
Manufacturer Product Number | ATV320U02M2B |
Description | VARIABLE SPEED DRIVE, ALTIVAR MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 1.5A 180 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV320U02M2B Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Current - Output 1.5A |
Series | Wattage - Load 180 W |
Packaging Box | Voltage - Supply 200 ~ 240VAC |
Part Status Active | Interface CAN, EtherCat, RS-485 |
Mounting Type Chassis Mount | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 649,59000 Kč | 7 649,59 Kč |
| Unit Price without VAT: | 7 649,59000 Kč |
|---|---|
| Unit Price with VAT: | 9 256,00390 Kč |















