



ATV320D15M3C | |
|---|---|
DigiKey Part Number | 4008-ATV320D15M3C-ND |
Manufacturer | |
Manufacturer Product Number | ATV320D15M3C |
Description | ATV320 CP DRIVE IP20 -20HP-200/2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 200 ~ 240V 66A 15000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV320D15M3C Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 200 ~ 240V |
Series | Current - Output 66A |
Packaging Box | Wattage - Load 15000 W |
Part Status Active | Interface CAN |
Mounting Type Chassis Mount | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57 109,45000 Kč | 57 109,45 Kč |
| Unit Price without VAT: | 57 109,45000 Kč |
|---|---|
| Unit Price with VAT: | 69 102,43450 Kč |















