
ATV320D11M3C412 | |
|---|---|
DigiKey Part Number | 4008-ATV320D11M3C412-ND |
Manufacturer | |
Manufacturer Product Number | ATV320D11M3C412 |
Description | ALTIVAR SOLAR DRIVE ATV320, 15HP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 240V 54A 11000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV320D11M3C412 Models |
Category | Current - Output 54A |
Manufacturer Schneider Electric | Wattage - Load 11000 W |
Series | Voltage - Supply 200 ~ 240VAC |
Packaging Box | Interface CAN, EtherNet/IP, Modbus TCP, Serial |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Mounting Type Chassis Mount | Ingress Protection IP20 |
Number of Motors 1 | Approval Agency CE, RCM, UKCA, UR |
Voltage - Load 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 205,38000 Kč | 37 205,38 Kč |
| Unit Price without VAT: | 37 205,38000 Kč |
|---|---|
| Unit Price with VAT: | 45 018,50980 Kč |






