Variable Frequency Drive 380 ~ 480V 3.7A 2200 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 380 ~ 480V 3.7A 2200 W Chassis Mount
Altivar 212 Drive
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV212WU15N4

DigiKey Part Number
4008-ATV212WU15N4-ND
Manufacturer
Manufacturer Product Number
ATV212WU15N4
Description
VARIABLE SPEED DRIVE ATV212 - 1.
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 480V 3.7A 2200 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV212WU15N4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 480V
Current - Output
3.7A
Wattage - Load
2200 W
Voltage - Supply
323V ~ 528V
Interface
RS-485
Features
-
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 073,97000 Kč16 073,97 Kč
Manufacturers Standard Package
Unit Price without VAT:16 073,97000 Kč
Unit Price with VAT:19 449,50370 Kč